- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-24-450-1B1-C
AA1-B0-24-450-1B1-C
Carling Technologies
Circuit Breaker 1Pole 5A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 5A 277VAC/80VDC
Search Keywords: AA1B0244501B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-B0-24-450-1B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,151
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$32.00
30
$29.57
50
$28.80
100
$27.03
250
$26.92
500
$26.85
1,000 +
$26.79
Click for Quote
Log in
to unlock special pricing