- Home ›
- All Products›
- 700-00110004
700-00110004
Carling Technologies
Switch Select 3POS SP3T 4A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Select 3POS SP3T 4A 125V
Search Keywords: 70000110004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-00110004
-
Alias/AKA:700-8A/NO-KNOB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$15.81
30
$14.63
50
$14.59
100
$10.15
250
$7.78
500
$7.57
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing