- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 700-00102604
700-00102604
Carling Technologies
Switch Rotary ON ON 7 Knob Shaft Quick Connect 4A 250VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary ON ON 7 Knob Shaft Quick Connect 4A 250VAC
Search Keywords: 70000102604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:700-00102604
-
Alias/AKA:7007A/NO-KNOB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT