help desk software
Image is representational - see mfr. specs

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6FC5473XMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6FC54-73-XMS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.8 x 16.1 x 55.67 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 10/30/26
Tariffs may apply for U.S. shipments
Possible Replacement
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
In Stock:
251
Minimum Order:
10