- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA5Y-73-XA
6FA5Y-73-XA
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6FA5Y73XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA5Y-73-XA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder/Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$15.76
30
$14.59
50
$14.37
100
$10.23
250
$7.81
500
$6.69
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing