- Home ›
- All Products›
- 6FA58-73/272-06747
6FA58-73/272-06747
Carling Technologies
Switch Toggle 1Pole 15A 125VAC ON-None-(OFF) Unsealed Bat Screw Terminal Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle 1Pole 15A 125VAC ON-None-(OFF) Unsealed Bat Screw Terminal Panel Mount
Search Keywords: 6FA587327206747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:6FA58-73/272-06747
-
Alias/AKA:FMO-30680344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$15.75
30
$14.57
50
$14.54
100
$10.11
250
$7.75
500
$7.54
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing