- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651122-BB-0W
651122-BB-0W
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651122BB0W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651122-BB-0W
-
Alias/AKA:651-00107991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
60
$3.86
120
$3.44
300
$3.16
540
$3.06
1,020
$2.90
2,520
$2.82
5,040
$2.74
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing