- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64113210
64113210
Carling Technologies
Switch Pushbutton Maintained 3Pole 5A 125VAC Solder Lug Terminal Bush Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton Maintained 3Pole 5A 125VAC Solder Lug Terminal Bush Mount
Search Keywords: 64113210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64113210
-
Alias/AKA:641-13210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/30/26
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$25.806
10
$23.460
30
$22.760
50
$21.780
100
$14.920
250
$12.100
500
$11.780
1,000 +
$11.620
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT