- Home ›
- All Products›
- 641-12222000
641-12222000
Carling Technologies
Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords: 64112222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:641-12222000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$23.04
30
$22.49
50
$22.23
100
$15.75
250
$12.57
500
$12.37
1,000 +
$12.20
Click for Quote
Log in
to unlock special pricing