- Home ›
- All Products›
- 632-00009927
632-00009927
Carling Technologies
Switch Rocker SPST 12A 28V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 12A 28V
Search Keywords: 63200009927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632-00009927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.28
60
$5.16
120
$3.68
270
$2.95
510
$2.87
1,020
$2.83
2,520
$2.79
5,010 +
$2.78
Click for Quote
Log in
to unlock special pricing