- Home ›
- All Products›
- 632-00002853
632-00002853
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - OFF-ON Vertical Le ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - OFF-ON Vertical Legend - 12V LED - Red.
Search Keywords: 63200002853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632-00002853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.