- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 622221-BB-NA
Littelfuse / Carling Technologies
622221-BB-NA
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | 622221-BB-NA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Flat Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |