- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115929-0-8-V
62115929-0-8-V
Carling Technologies
Switch Rocker - ON-None-ON - DPDT - Quick Connect - Curved Rocker - 8A 250 VAC/VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-ON - DPDT - Quick Connect - Curved Rocker - 8A 250 VAC/VDC.
Search Keywords: 6211592908V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115929-0-8-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$4.82
60
$4.63
100
$3.33
260
$2.58
500
$2.47
1,000
$2.37
2,500
$2.31
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments