- Home ›
- All Products›
- 621-1191600V
621-1191600V
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - .187 Solder Lug - Curved Rocker - 8A 250 VAC/VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - .187 Solder Lug - Curved Rocker - 8A 250 VAC/VDC.
Search Keywords: 6211191600V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-1191600V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.12
100
$1.81
250
$1.47
500
$1.41
1,000
$1.35
2,500
$1.29
5,000
$1.26
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing