- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111482-0-0-N-XMZ1
62111482-0-0-N-XMZ1
Carling Technologies
The 62111482-0-0-N-XMZ1 is a single-pole, (ON)-OFF-(ON) rocker switch with PC pin terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 62111482-0-0-N-XMZ1 is a single-pole, (ON)-OFF-(ON) rocker switch with PC pin terminals.
Search Keywords: 6211148200NXMZ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111482-0-0-N-XMZ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
215
can ship 5/25/26
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$5.40
50
$4.39
100
$3.14
250
$2.43
500
$2.33
1,000
$2.23
2,500
$2.17
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing