- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111482-0-0-N
62111482-0-0-N
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211148200N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111482-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$5.40
50
$4.39
100
$3.14
250
$2.43
500
$2.33
1,000
$2.23
2,500
$2.17
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing