- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62111462-0-0-N-XMZ1
62111462-0-0-N-XMZ1
Carling Technologies
Switch Rocker Small Size Actuator 1Pole ON-OFF-ON 8A 125VAC PC Pin Terminal Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Small Size Actuator 1Pole ON-OFF-ON 8A 125VAC PC Pin Terminal Panel Mount
Search Keywords: 6211146200NXMZ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62111462-0-0-N-XMZ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
100
$2.72
250
$2.10
500
$2.04
1,000
$1.92
2,500
$1.87
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT