- Home ›
- All Products›
- 61115214-0-0-N
61115214-0-0-N
Carling Technologies
Switch Rocker ON-NONE-OFF SP Wire Leaded Curved Rocker Actuator 5A 250VAC 50000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-OFF SP Wire Leaded Curved Rocker Actuator 5A 250VAC 50000Cycle
Search Keywords: 6111521400N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61115214-0-0-N
-
Alias/AKA:611-00115784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$6.22
60
$6.21
120
$4.24
270
$3.34
510
$3.16
1,020
$3.15
2,520
$3.00
5,010 +
$2.96
Click for Quote
Log in
to unlock special pricing