- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61112481-0-0-N
61112481-0-0-N
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT - Solder Lug Paddle - 8A - 250VAC - 250VDC - 100000Cycles - Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT - Solder Lug Paddle - 8A - 250VAC - 250VDC - 100000Cycles - Bulk.
Search Keywords: 6111248100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61112481-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$6.38
60
$6.36
120
$4.35
270
$3.43
510
$3.24
1,020
$3.23
2,520
$3.07
5,010 +
$3.03
Click for Quote
Log in
to unlock special pricing