- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 61111418-0-0-N
61111418-0-0-N
Carling Technologies
Switch Rocker ON None OFF SPST PC Pins Paddle 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST PC Pins Paddle 8A 250VAC 100000Cycles Bulk
Search Keywords: 6111141800N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:61111418-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$2.66
120
$1.90
300
$1.47
540
$1.43
1,020
$1.35
2,520
$1.34
5,040
$1.31
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing