- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 611-00115784
Littelfuse / Carling Technologies
611-00115784
Switch Rocker ON-NONE-OFF SP Wire Leaded Curved Rocker Actuator 5A 250VAC 50000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON-NONE-OFF SP Wire Leaded Curved Rocker Actuator 5A 250VAC 50000Cycle
Search Keywords: 61100115784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:611-00115784
-
Alias/AKA:61115214-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 611-00115784 RoHS compliant?
Yes, 611-00115784 is RoHS compliant.
What is the lead time for 611-00115784?
The standard lead time for 611-00115784 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.96
50
$4.84
100
$4.62
300
$3.61
500
$3.46
1,000
$3.37
2,500
$3.28
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing