- Home ›
- All Products›
- 611-00005063
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / Carling Technologies
611-00005063
Switch Rocker SPDT 0.4VA 20V
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker SPDT 0.4VA 20V
Search Keywords: 61100005063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:611-00005063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 611-00005063 discontinued?
Yes, 611-00005063 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 611-00005063?
The recommended replacement for 611-00005063 is 61111172-0-0-N from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is 611-00005063 RoHS compliant?
Yes, 611-00005063 is RoHS compliant.
What is the lead time for 611-00005063?
The standard lead time for 611-00005063 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.