- Home ›
- All Products›
- 3MN-SP-7-AP2/22-M1GE
3MN-SP-7-AP2/22-M1GE
Carling Technologies
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 3MNSP7AP222M1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:3MN-SP-7-AP2/22-M1GE
-
Alias/AKA:3MN-00000003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.97
50
$6.86
100
$6.66
300
$6.11
500
$6.00
1,000
$3.96
2,500 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments