- Home ›
- All Products›
- 300-16760000
300-16760000
Carling Technologies
Switch Push Button ON ON SPDT Round Plunger 15A 250VAC 559.27VA Alternate Contact Panel Mount Screw
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON SPDT Round Plunger 15A 250VAC 559.27VA Alternate Contact Panel Mount Screw
Search Keywords: 30016760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:300-16760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT