- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 300-16400000
Available Replacements
Littelfuse / Carling Technologies
300-16400000
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button ON OFF SPST Round Plunger 20A 250VAC 1118.55VA Alternate Contact Screw Panel Mount
Search Keywords: 30016400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:300-16400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 300-16400000 discontinued?
Yes, 300-16400000 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 300-16400000?
The recommended replacement for 300-16400000 is PA304 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is 300-16400000 RoHS compliant?
Yes, 300-16400000 is RoHS compliant.
What is the lead time for 300-16400000?
The standard lead time for 300-16400000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.