- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2S1-MDP1-T1-B5-M6RE
Littelfuse / Carling Technologies
2S1-MDP1-T1-B5-M6RE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:2S1-MDP1-T1-B5-M6RE
-
Alias/AKA:2S1-00000009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C