- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP4-T7-B0-M1QE
2M1-SP4-T7-B0-M1QE
Carling Technologies
Toggle Switch - SPDT - (ON)-OFF-(ON) - 5A - 250VAC - 28VDC - Large Bat Lever - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - (ON)-OFF-(ON) - 5A - 250VAC - 28VDC - Large Bat Lever - Panel Mount with Threads.
Search Keywords: 2M1SP4T7B0M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP4-T7-B0-M1QE
-
Alias/AKA:2M1-00000169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$6.51
50
$6.42
100
$6.22
300
$5.71
500
$5.60
1,000
$3.71
2,500 +
$3.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments