- Home ›
- All Products›
- 2M1-00000350
2M1-00000350
Carling Technologies
Switch Toggle SPDT 0.4VA 20V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 0.4VA 20V
Search Keywords: 2M100000350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-00000350
-
Alias/AKA:2M1-SP1-T1-B5-M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$4.80
50
$3.90
100
$3.84
300
$3.62
500
$3.35
1,000
$2.28
2,500
$2.22
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments