- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GM721-73
2GM721-73
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: 2GM72173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM721-73
-
Alias/AKA:GGG-36187400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22mm x 19.05mm x 59.74 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$14.01
20
$13.31
40
$12.64
80
$12.01
100
$8.58
250 +
$6.96
Click for Quote
Log in
to unlock special pricing