- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GA65-D-4B-B
2GA65-D-4B-B
Carling Technologies
Switch Toggle ON None OFF SPST Lever Wire Lead 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Lever Wire Lead 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2GA65D4BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GA65-D-4B-B
-
Alias/AKA:GTI-50588216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:34.92 x 19.05 x 61.74 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$8.87
20
$8.43
40
$8.01
80
$7.61
100
$5.43
250 +
$4.41
Click for Quote
Log in
to unlock special pricing