- Home ›
- All Products›
- 2FC64-73
2FC64-73
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Screw 6A 250VAC 12VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Screw 6A 250VAC 12VDC Panel Mount with Threads
Search Keywords: 2FC6473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FC64-73
-
Alias/AKA:FFF-28718000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.65
20
$8.22
40
$7.81
80
$7.42
100
$5.30
250 +
$4.30
Click for Quote
Log in
to unlock special pricing