- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FA54-78/HDW-ASSM
2FA54-78/HDW-ASSM
Carling Technologies
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2FA5478HDWASSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FA54-78/HDW-ASSM
-
Alias/AKA:FFF-28910062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$9.21
40
$9.19
60
$8.73
100
$6.29
260
$4.88
500
$4.68
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT