- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1M1-DP1-R1/2-M1QE
1M1-DP1-R1/2-M1QE
Carling Technologies
Switch Rocker ON None ON DPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1M1DP1R12M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1M1-DP1-R1/2-M1QE
-
Alias/AKA:1M1-00000014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.29
100
$5.82
300
$5.34
500
$5.24
1,000
$3.47
2,500
$3.38
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing