- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 112-A-63
112-A-63
Carling Technologies
Switch Toggle ON None ON SPDT Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 112A63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:112-A-63
-
Alias/AKA:117-00112447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$16.79
30
$16.29
50
$15.81
100
$11.13
250
$8.66
500
$8.43
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing