- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-PBM-OFF
110-PBM-OFF
Carling Technologies
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Solder Lug
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Solder Lug
Search Keywords: 110PBMOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-PBM-OFF
-
Alias/AKA:115-09703000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$20.482
10
$18.620
30
$18.340
50
$17.950
100
$12.560
250
$10.190
500
$10.060
1,000 +
$10.000
Click for Quote
Log in
to unlock special pricing