- Home ›
- All Products›
- 110-00108428
Littelfuse / Carling Technologies
110-00108428
Switch Toggle SPST 10A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle SPST 10A 125V
Search Keywords: 11000108428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:110-00108428
-
Alias/AKA:160H-B-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 110-00108428 RoHS compliant?
Yes, 110-00108428 is RoHS compliant.
What is the lead time for 110-00108428?
The standard lead time for 110-00108428 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$16.56
50
$12.42
75
$11.59
100 +
$11.36
Click for Quote
Log in
to unlock special pricing