- Home ›
- All Products›
- 100-00108847
100-00108847
Carling Technologies
Switch Rocker SPDT 15A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 125V
Search Keywords: 10000108847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:100-00108847
-
Alias/AKA:TB20D-TB-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$5.28
60
$5.26
120
$3.60
270
$2.84
510
$2.79
1,020
$2.68
2,520
$2.61
5,010 +
$2.54
Click for Quote
Log in
to unlock special pricing