- Home ›
- All Products›
- CR353AC4BH1C
CR353AC4BH1C
Capcom / Genteq
Contactor - 4 Pole - 30A - 24V Coil.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 4 Pole - 30A - 24V Coil.
Search Keywords: CR353AC4BH1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:CR353AC4BH1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$111.37
3
$105.11
5
$99.99
10 +
$95.03
Click for Quote
Log in
to unlock special pricing