- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9848
97F9848
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 35/5uF - 70°C - 2" Dia x 4.75".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 35/5uF - 70°C - 2" Dia x 4.75".
Search Keywords: 97F9848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:52325uF/352325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:50.8 X 120.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$56.08
8
$53.28
16
$39.96
24
$37.30
32 +
$36.55
Click for Quote
Log in
to unlock special pricing