help desk software
Image is representational - see mfr. specs

Oil-Filled (UL Approved) Capacitor - 440VAC - 25uF - 70°C - 1.75" Dia x 3.88" - Std Fty Stock.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Oil-Filled (UL Approved) Capacitor - 440VAC - 25uF - 70°C - 1.75" Dia x 3.88" - Std Fty Stock.
Search Keywords: 97F9632S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Capcom / Genteq
  • Part No:
    97F9632S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$28.65
5
$27.22
11
$25.85
23
$18.55
34
$17.57
45 +
$17.21
Click for Quote
Log in to unlock special pricing
Possible Replacement
Film Capacitor - Motor Run - 25 µF - GEM III 97F9000 Series - 440 VAC - Quick Connect - Snap-In - ± 6%.
In Stock:
60
Minimum Order:
2