- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9248
97F9248
Capcom / Genteq
Film Capacitor - 370 VAC - 3.75uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 370 VAC - 3.75uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F9248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$11.54
25
$10.97
48
$10.42
50
$9.37
500
$7.04
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing