- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9115
Capcom / Genteq
97F9115
Film Capacitor - 370 VAC - 45uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - 370 VAC - 45uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F9115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 97F9115 RoHS compliant?
Yes, 97F9115 is RoHS compliant.
What is the lead time for 97F9115?
The standard lead time for 97F9115 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$51.87
10
$38.90
15
$36.31
20 +
$35.59
Click for Quote
Log in
to unlock special pricing