- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9040
97F9040
Capcom / Genteq
Film Capacitor - Polypro Metallized - 440 VAC - 25 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 440 VAC - 25 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4
$28.27
5
$24.70
11
$24.45
23
$22.37
34
$21.89
45 +
$20.45
Click for Quote
Log in
to unlock special pricing