- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8240
97F8240
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 600VAC - 1.5uF - 70°C - 1.25" Dia x 2.12".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 600VAC - 1.5uF - 70°C - 1.25" Dia x 2.12".
Search Keywords: 97F8240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$8.71
10
$7.47
48
$7.34
50
$7.23
100
$7.12
500
$7.01
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT