- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8069S
97F8069S
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 50 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Ft ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 50 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock.
Search Keywords: 97F8069S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8069S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$22.372
32
$21.925
50
$19.710
500
$14.796
1,000 +
$12.871
Click for Quote
Log in
to unlock special pricing