- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8055S
97F8055S
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 4 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 4 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock.
Search Keywords: 97F8055S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8055S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$9.13
25
$8.67
48
$8.24
50
$7.42
500
$5.57
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing