- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8045
97F8045
Capcom / Genteq
Film Capacitor - 240 VAC - 65uF - Oil-Filled (UL Approved) - Round.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 240 VAC - 65uF - Oil-Filled (UL Approved) - Round.
Search Keywords: 97F8045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$48.36
8
$45.94
16
$34.46
24
$32.16
32 +
$31.51
Click for Quote
Log in
to unlock special pricing