- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F8041
97F8041
Capcom / Genteq
Film Capacitor - Polypro Metallized - 240 VAC - 45 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 240 VAC - 45 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In.
Search Keywords: 97F8041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dielectric:PP2327
-
Voltage:2402347VAC
-
Capacitance Value:452325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Quick Connect2344
-
Size:47.75 x 120.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$19.470
25
$19.081
45
$18.699
50
$16.817
500
$12.624
1,000 +
$10.968
Click for Quote
Log in
to unlock special pricing