- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6951
97F6951
Capcom / Genteq
Film Capacitor - Polypro Metallized - 540 VAC - 22.5 µF - (+/-) 3% - GEM III 97F6000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 540 VAC - 22.5 µF - (+/-) 3% - GEM III 97F6000 Series - Quick Connect - Snap-In.
Search Keywords: 97F6951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$28.780
24
$28.205
50
$25.386
500
$19.045
1,000 +
$16.557
Click for Quote
Log in
to unlock special pricing