- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6931RC
97F6931RC
Capcom / Genteq
Film Capacitor - 580 VAC - 20uF - Oil-Filled (UL Approved) - Oval.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 580 VAC - 20uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F6931RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6931RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$53.64
6
$37.49
12
$35.06
18
$33.96
24 +
$33.62
Click for Quote
Log in
to unlock special pricing